15KR-D6S-P | |
---|---|
DigiKey Part Number | 455-2696-ND |
Manufacturer | |
Manufacturer Product Number | 15KR-D6S-P |
Description | CONN SOCKET 15POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 15 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.84000 | ¥78.40 |
25 | ¥7.52360 | ¥188.09 |
50 | ¥7.36260 | ¥368.13 |
100 | ¥7.04320 | ¥704.32 |
250 | ¥6.40300 | ¥1,600.75 |
500 | ¥5.76262 | ¥2,881.31 |
1,000 | ¥5.12226 | ¥5,122.26 |
2,500 | ¥4.64205 | ¥11,605.12 |