12P-SHVQ | |
---|---|
DigiKey Part Number | 12P-SHVQ-ND |
Manufacturer | |
Manufacturer Product Number | 12P-SHVQ |
Description | CONN RECEPT 12POS SIDE ENTRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.098" (2.50mm) Board Edge, Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.189" (4.80mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.42700 | ¥54.27 |
25 | ¥5.20840 | ¥130.21 |
50 | ¥5.09820 | ¥254.91 |
100 | ¥4.87660 | ¥487.66 |
300 | ¥4.43303 | ¥1,329.91 |
500 | ¥3.98964 | ¥1,994.82 |
1,000 | ¥3.54639 | ¥3,546.39 |
2,500 | ¥3.21394 | ¥8,034.85 |