05ZR-3H-P | |
---|---|
DigiKey Part Number | 455-2281-ND |
Manufacturer | |
Manufacturer Product Number | 05ZR-3H-P |
Description | CONN RCPT 5POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.26760 | ¥81.69 |
50 | ¥3.07700 | ¥153.85 |
100 | ¥2.94810 | ¥294.81 |
250 | ¥2.69216 | ¥673.04 |
500 | ¥2.56392 | ¥1,281.96 |
2,000 | ¥2.05110 | ¥4,102.20 |
4,000 | ¥1.92290 | ¥7,691.60 |