SQXDJE4NNNPN | |
---|---|
DigiKey Part Number | 2393-SQXDJE4NNNPN-ND |
Manufacturer | |
Manufacturer Product Number | SQXDJE4NNNPN |
Description | JORJIN SNAPDRAGON XR1 DEV KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SXR1130, XR1 - Kryo MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | Kryo | |
Platform | - | |
Utilized IC / Part | SXR1130, XR1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Single Board Computers (SBC) | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,530.72000 | ¥10,530.72 |