TWAF-91630 | |
---|---|
DigiKey Part Number | K724-ND |
Manufacturer | |
Manufacturer Product Number | TWAF-91630 |
Description | WRENCH TORQUE 9/16" 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 9/16" 6.50" (165.1mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 9/16" | |
Length | 6.50" (165.1mm) | |
Finish | Black Oxide Finish | |
End Detail | Angled 15° | |
Torque | Fixed, 30.00 in-lbs (3.40Nm) | |
Features | Audible Click, Ergonomic, Soft Grip | |
Weight | 0.41 lb (185.97 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.23000 | ¥387.23 |
5 | ¥377.64400 | ¥1,888.22 |