TWAF-71630K | |
---|---|
DigiKey Part Number | 40-TWAF-71630K-ND |
Manufacturer | |
Manufacturer Product Number | TWAF-71630K |
Description | WRENCH TORQUE 7/16" 6.5" |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 7/16" 6.50" (165.1mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 7/16" | |
Length | 6.50" (165.1mm) | |
Finish | Black Oxide Finish | |
End Detail | Angled 15° | |
Torque | Fixed, 30.00 in-lbs (3.40Nm) | |
Features | Audible Click, Ergonomic, Soft Grip | |
Weight | - | |
Base Product Number |