ST-100 | |
---|---|
DigiKey Part Number | K501-ND |
Manufacturer | |
Manufacturer Product Number | ST-100 |
Description | TOOL CT & STR 22-24AWG .65-.50MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 22 ~ 24 AWG Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 22 ~ 24 AWG Cable | |
Features | Fixed Strip Length |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥708.07000 | ¥708.07 |
5 | ¥676.59200 | ¥3,382.96 |