SDP-28 | |
---|---|
DigiKey Part Number | SDP-28-ND |
Manufacturer | |
Manufacturer Product Number | SDP-28 |
Description | SCREWDRIVER PHILLIPS #2 X 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | - | |
Features | Soft Grip | |
Weight | 0.327 lb (148.32 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.87000 | ¥86.87 |