SDKP-2 | |
---|---|
DigiKey Part Number | 40-SDKP-2-ND |
Manufacturer | |
Manufacturer Product Number | SDKP-2 |
Description | PHILLIPS #00 & CABINET-TIP SLOTT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Ergonomic | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.90000 | ¥69.90 |