R28Y-0100 | |
---|---|
DigiKey Part Number | K392-ND |
Manufacturer | |
Manufacturer Product Number | R28Y-0100 |
Description | WIRE WW 28AWG PVDF YELLOW 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 28 AWG Yellow Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Roll | |
Part Status | Active | |
Wire Gauge | 28 AWG | |
Conductor Diameter | 0.013" (0.32mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Yellow | |
Ratings | UL Style 1422 | |
Features | - | |
Operating Temperature | 105°C | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.51000 | ¥193.51 |
3 | ¥178.72000 | ¥536.16 |
5 | ¥172.80000 | ¥864.00 |
7 | ¥168.86000 | ¥1,182.02 |
10 | ¥163.92100 | ¥1,639.21 |
25 | ¥154.04240 | ¥3,851.06 |
50 | ¥151.94300 | ¥7,597.15 |