R26B-0100 | |
---|---|
DigiKey Part Number | K327-ND |
Manufacturer | |
Manufacturer Product Number | R26B-0100 |
Description | WIRE WW 26AWG PVDF BLUE 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 26 AWG Blue Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Roll | |
Part Status | Active | |
Wire Gauge | 26 AWG | |
Conductor Diameter | 0.016" (0.40mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Blue | |
Ratings | UL Style 1422 | |
Features | - | |
Operating Temperature | 105°C | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.34000 | ¥215.34 |
3 | ¥198.83667 | ¥596.51 |
5 | ¥192.25200 | ¥961.26 |
7 | ¥187.85857 | ¥1,315.01 |
10 | ¥182.36500 | ¥1,823.65 |
25 | ¥171.38160 | ¥4,284.54 |
50 | ¥168.87260 | ¥8,443.63 |