KSW26W-0100 | |
---|---|
DigiKey Part Number | K748-ND |
Manufacturer | |
Manufacturer Product Number | KSW26W-0100 |
Description | WIRE 26AWG WHITE 100 FT CSW |
Customer Reference | |
Detailed Description | Wire Wrap 26 AWG White Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Roll | |
Part Status | Obsolete | |
Wire Gauge | 26 AWG | |
Conductor Diameter | 0.016" (0.40mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | White | |
Ratings | UL Style 1422 | |
Features | - | |
Operating Temperature | 105°C | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/120/154/MFG_KSW26BLK-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/345/R30B-0100%2C%20KSW26B-0100%2C%20KSW30B-0100%2C%20R26B-0100%2C%20R28B-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/120/146/MFG_KSW26R-0100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/272/114/MFG_KSW26Y-0100_tmb.jpg)