JIC-453 | |
---|---|
DigiKey Part Number | JIC-453-ND |
Manufacturer | |
Manufacturer Product Number | JIC-453 |
Description | CUTTER SIDE TPRD SEMI FLUSH 4.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | - | |
Weight | 0.196 lb (88.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.41000 | ¥159.41 |
5 | ¥151.05800 | ¥755.29 |
10 | ¥140.24200 | ¥1,402.42 |