ES-1964ERG | |
---|---|
DigiKey Part Number | K605-ND |
Manufacturer | |
Manufacturer Product Number | ES-1964ERG |
Description | CUTTER SHEARS TPRD CROSS 6.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Ergonomic, Notched Blades, Serrated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Ergonomic, Notched Blades, Serrated | |
Weight | 0.361 lb (163.75 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.96000 | ¥161.96 |
5 | ¥153.44800 | ¥767.24 |
10 | ¥140.66400 | ¥1,406.64 |
25 | ¥140.24240 | ¥3,506.06 |