EPDS-914KR | |
---|---|
DigiKey Part Number | 40-EPDS-914KR-ND |
Manufacturer | |
Manufacturer Product Number | EPDS-914KR |
Description | PUNCHDOWN TOOL WITH GRIP AND KRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Punchdown 110 Blade, Handle, Hook, Spudger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Handle, Hook, Spudger | |
Blade Size | 110 | |
Features | Blade Storage, Soft Grip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.12000 | ¥450.12 |