EPD-91466 | |
---|---|
DigiKey Part Number | K566-ND |
Manufacturer | |
Manufacturer Product Number | EPD-91466 |
Description | PUNCHDOWN 66 W/BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Punchdown 66 Blade, Hook/Spludger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Hook/Spludger | |
Blade Size | 66 | |
Features | Blade Storage, Impact Adjustment, Interchangeable Blades | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.02000 | ¥382.02 |
5 | ¥360.79600 | ¥1,803.98 |
10 | ¥351.24700 | ¥3,512.47 |