EPD-91461 | |
---|---|
DigiKey Part Number | K565-ND |
Manufacturer | |
Manufacturer Product Number | EPD-91461 |
Description | PUNCHDOWN 66 110 W/BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Punchdown 66, 110 Blade, Hook, Spudger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Hook, Spudger | |
Blade Size | 66, 110 | |
Features | Blade Storage, Impact Adjustment, Interchangeable Blades | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.64000 | ¥462.64 |
5 | ¥439.16800 | ¥2,195.84 |