EP-16A | |
---|---|
DigiKey Part Number | K620-ND |
Manufacturer | |
Manufacturer Product Number | EP-16A |
Description | PUNCHDOWN BIX W/BLADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Punchdown BIX™ Blade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | BIX™ | |
Features | Fixed Blade, Impact Adjustment |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.81000 | ¥471.81 |
5 | ¥465.57000 | ¥2,327.85 |