DB-5RB | |
---|---|
DigiKey Part Number | 40-DB-5RB-ND |
Manufacturer | |
Manufacturer Product Number | DB-5RB |
Description | REPLACEMENT BLADES FOR THE DB-5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blade Deburring Tool, Drill, Punch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
For Use With/Related Products | Deburring Tool, Drill, Punch | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.12000 | ¥452.12 |
5 | ¥439.19200 | ¥2,195.96 |