CMP-1226 | |
---|---|
DigiKey Part Number | 40-CMP-1226-ND |
Manufacturer | |
Manufacturer Product Number | CMP-1226 |
Description | CRIMPER PRECISION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Turret Head |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Turret Head | |
For Use With/Related Products | Varies by Turret Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,303.57000 | ¥3,303.57 |
5 | ¥3,197.00000 | ¥15,985.00 |
10 | ¥3,090.43300 | ¥30,904.33 |
25 | ¥3,033.03480 | ¥75,825.87 |