QSCP251Q100J1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q100J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q100J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q100J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q100J1GV001T |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q100J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.74000 | ¥17.40 |
50 | ¥1.22000 | ¥61.00 |
100 | ¥0.98600 | ¥98.60 |
500 | ¥0.73232 | ¥366.16 |
1,000 | ¥0.64078 | ¥640.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56451 | ¥2,258.04 |
8,000 | ¥0.53400 | ¥4,272.00 |
12,000 | ¥0.50654 | ¥6,078.48 |
28,000 | ¥0.48823 | ¥13,670.44 |
100,000 | ¥0.40431 | ¥40,431.00 |