QSCF500Q120J1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q120J1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q120J1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q120J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q120J1GV001T |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q120J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.11700 | ¥11.17 |
50 | ¥0.70600 | ¥35.30 |
100 | ¥0.56400 | ¥56.40 |
500 | ¥0.40754 | ¥203.77 |
1,000 | ¥0.36041 | ¥360.41 |
2,500 | ¥0.34478 | ¥861.95 |
5,000 | ¥0.31343 | ¥1,567.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29776 | ¥2,977.60 |
20,000 | ¥0.28209 | ¥5,641.80 |
30,000 | ¥0.26642 | ¥7,992.60 |
50,000 | ¥0.25075 | ¥12,537.50 |
100,000 | ¥0.21157 | ¥21,157.00 |
250,000 | ¥0.19590 | ¥48,975.00 |