LRC0603CJR22GV001T | |
---|---|
DigiKey Part Number | 712-LRC0603CJR22GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJR22GV001TCT-ND - Cut Tape (CT) 712-LRC0603CJR22GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJR22GV001T |
Description | FIXED IND 220NH 300MA 2.8OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 2.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.43500 | ¥4.35 |
25 | ¥0.40080 | ¥10.02 |
50 | ¥0.35300 | ¥17.65 |
100 | ¥0.30870 | ¥30.87 |
250 | ¥0.29424 | ¥73.56 |
500 | ¥0.27666 | ¥138.33 |
1,000 | ¥0.21197 | ¥211.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20017 | ¥800.68 |
8,000 | ¥0.18839 | ¥1,507.12 |
12,000 | ¥0.18250 | ¥2,190.00 |
28,000 | ¥0.17661 | ¥4,945.08 |
100,000 | ¥0.17072 | ¥17,072.00 |