LRC0603CJ12NGV001T | |
---|---|
DigiKey Part Number | 712-LRC0603CJ12NGV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJ12NGV001TCT-ND - Cut Tape (CT) 712-LRC0603CJ12NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJ12NGV001T |
Description | FIXED IND 12NH 300MA 500MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41000 | ¥4.10 |
25 | ¥0.37440 | ¥9.36 |
50 | ¥0.33000 | ¥16.50 |
100 | ¥0.28980 | ¥28.98 |
250 | ¥0.27584 | ¥68.96 |
500 | ¥0.25910 | ¥129.55 |
1,000 | ¥0.19851 | ¥198.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18747 | ¥749.88 |
8,000 | ¥0.17644 | ¥1,411.52 |
12,000 | ¥0.17093 | ¥2,051.16 |
28,000 | ¥0.16542 | ¥4,631.76 |
100,000 | ¥0.15990 | ¥15,990.00 |