LRC0402CS4N3GV001T | |
---|---|
DigiKey Part Number | 712-LRC0402CS4N3GV001TTR-ND - Tape & Reel (TR) 712-LRC0402CS4N3GV001TCT-ND - Cut Tape (CT) 712-LRC0402CS4N3GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CS4N3GV001T |
Description | FIXED IND 4.3NH 300MA 240MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CS4N3GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.3 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.33700 | ¥3.37 |
25 | ¥0.31520 | ¥7.88 |
50 | ¥0.26760 | ¥13.38 |
100 | ¥0.22660 | ¥22.66 |
250 | ¥0.21672 | ¥54.18 |
500 | ¥0.19686 | ¥98.43 |
1,000 | ¥0.16542 | ¥165.42 |
2,500 | ¥0.14180 | ¥354.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12603 | ¥1,260.30 |
30,000 | ¥0.12209 | ¥3,662.70 |
50,000 | ¥0.11815 | ¥5,907.50 |