LRC0201BJ33NGV001T | |
---|---|
DigiKey Part Number | 712-LRC0201BJ33NGV001TTR-ND - Tape & Reel (TR) 712-LRC0201BJ33NGV001TCT-ND - Cut Tape (CT) 712-LRC0201BJ33NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0201BJ33NGV001T |
Description | FIXED IND 33NH 200MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 200 mA 2.3Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50900 | ¥5.09 |
25 | ¥0.46960 | ¥11.74 |
50 | ¥0.41540 | ¥20.77 |
100 | ¥0.36370 | ¥36.37 |
250 | ¥0.34612 | ¥86.53 |
500 | ¥0.32544 | ¥162.72 |
1,000 | ¥0.24925 | ¥249.25 |
2,500 | ¥0.23539 | ¥588.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.21464 | ¥3,219.60 |
30,000 | ¥0.20771 | ¥6,231.30 |
75,000 | ¥0.20079 | ¥15,059.25 |