L805W | |
---|---|
DigiKey Part Number | 712-1545-ND |
Manufacturer | |
Manufacturer Product Number | L805W |
Description | 0805 WIRE WOUND HIGH Q IND KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 560 Pieces (28 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ceramic | |
Quantity | 560 Pieces (28 Values - 20 Each) | |
Inductance Range | 2.7nH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.14000 | ¥395.14 |
10 | ¥342.99700 | ¥3,429.97 |