7240BP15B2000002E | |
---|---|
DigiKey Part Number | 712-7240BP15B2000002ETR-ND - Tape & Reel (TR) 712-7240BP15B2000002ECT-ND - Cut Tape (CT) 712-7240BP15B2000002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7240BP15B2000002E |
Description | UWB BPF AUTOMOTIVE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.24GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.24GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 2 GHz | |
Insertion Loss | 2.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.81500 | ¥58.15 |
25 | ¥4.75040 | ¥118.76 |
50 | ¥4.26760 | ¥213.38 |
100 | ¥3.87910 | ¥387.91 |
250 | ¥3.68544 | ¥921.36 |
500 | ¥3.29746 | ¥1,648.73 |
1,000 | ¥3.10337 | ¥3,103.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.90944 | ¥11,637.76 |
8,000 | ¥2.71548 | ¥21,723.84 |
12,000 | ¥2.57971 | ¥30,956.52 |
28,000 | ¥2.52152 | ¥70,602.56 |