4700BP07B0600001T | |
---|---|
DigiKey Part Number | 712-4700BP07B0600001TTR-ND - Tape & Reel (TR) 712-4700BP07B0600001TCT-ND - Cut Tape (CT) 712-4700BP07B0600001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4700BP07B0600001T |
Description | N79 5G MINI BPF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Band Pass Ceramic Filter 600 MHz 50Ohm 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.7GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 600 MHz | |
Insertion Loss | 1.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 6 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.76000 | ¥17.60 |
25 | ¥1.70360 | ¥42.59 |
50 | ¥1.64760 | ¥82.38 |
100 | ¥1.56340 | ¥156.34 |
250 | ¥1.30748 | ¥326.87 |
500 | ¥1.01454 | ¥507.27 |
1,000 | ¥0.96633 | ¥966.33 |
5,000 | ¥0.85260 | ¥4,263.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.79577 | ¥7,957.70 |
30,000 | ¥0.75598 | ¥22,679.40 |