1600BL15B0050001E | |
---|---|
DigiKey Part Number | 712-1600BL15B0050001ETR-ND - Tape & Reel (TR) 712-1600BL15B0050001ECT-ND - Cut Tape (CT) 712-1600BL15B0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1600BL15B0050001E |
Description | BALUN 1.5GHZ-1.7GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5GHz ~ 1.7GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1600BL15B0050001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.5GHz ~ 1.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.60000 | ¥3.60 |
10 | ¥3.52400 | ¥35.24 |
25 | ¥2.35960 | ¥58.99 |
50 | ¥2.09880 | ¥104.94 |
100 | ¥1.92310 | ¥192.31 |
250 | ¥1.72536 | ¥431.34 |
500 | ¥1.68936 | ¥844.68 |
1,000 | ¥1.26564 | ¥1,265.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.26569 | ¥5,062.76 |