0892LP07A0136001T | |
---|---|
DigiKey Part Number | 712-0892LP07A0136001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0892LP07A0136001T |
Description | RF FILTER LOW PASS 892MHZ 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 892MHz Center Frequency Low Pass RF Filter (Radio Frequency) 136MHz Bandwidth 0.7dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 892MHz Center | |
Bandwidth | 136MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100,000 | ¥3.13434 | ¥313,434.00 |