ZRF-48HO-CWA | |
---|---|
DigiKey Part Number | 289-1306-ND |
Manufacturer | |
Manufacturer Product Number | ZRF-48HO-CWA |
Description | T-12/T-8 LED FLUORESCENT LAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool 24V 48" Tube |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Linear Fluorescent Lamp | |
Size / Dimension | 48" Tube | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | - | |
Color | White, Cool | |
Millicandela Rating | - | |
Configuration | Fluorescent Tube | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.60000 | ¥553.60 |