BF3160-20B/DK01 | |
---|---|
DigiKey Part Number | 289-1113-ND |
Manufacturer | |
Manufacturer Product Number | BF3160-20B/DK01 |
Description | CCFL WH LAMP 850V 5MA 3X160MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp Assembly 850V (Start), 345V (Operating) 5 mA 31000 cd/m2 3.0mm x 160mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp Assembly | |
Voltage | 850V (Start), 345V (Operating) | |
Current | 5 mA | |
Output | 31000 cd/m2 | |
Size / Dimension | 3.0mm x 160mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.41000 | ¥151.41 |
10 | ¥114.22500 | ¥1,142.25 |
100 | ¥95.94960 | ¥9,594.96 |
500 | ¥88.11726 | ¥44,058.63 |
1,000 | ¥83.22188 | ¥83,221.88 |