BF26188-20B | |
---|---|
DigiKey Part Number | 289-1039-ND |
Manufacturer | |
Manufacturer Product Number | BF26188-20B |
Description | CCFL WH LAMP 1300V 5MA 2.6X188MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1300V (Start), 525V (Operating) 5 mA 30000 cd/m2 2.6mm x 188mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1300V (Start), 525V (Operating) | |
Current | 5 mA | |
Output | 30000 cd/m2 | |
Size / Dimension | 2.6mm x 188mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.25000 | ¥89.25 |
50 | ¥67.70320 | ¥3,385.16 |