73 | |
---|---|
DigiKey Part Number | 289-1228-ND |
Manufacturer | |
Manufacturer Product Number | 73 |
Description | LAMP INCAND RT-1.75 WEDGE 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Wedge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.05000 | ¥6.05 |
10 | ¥3.92600 | ¥39.26 |
100 | ¥2.57160 | ¥257.16 |
1,000 | ¥2.03047 | ¥2,030.47 |
2,000 | ¥1.89515 | ¥3,790.30 |
5,000 | ¥1.82746 | ¥9,137.30 |
10,000 | ¥1.80039 | ¥18,003.90 |
25,000 | ¥1.75978 | ¥43,994.50 |