JGDFV25 | |
---|---|
DigiKey Part Number | 2045-JGDFV25-ND |
Manufacturer | |
Manufacturer Product Number | JGDFV25 |
Description | PNEUMATIC FOOT VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispensing Foot Valve | |
Operating Mode | Pneumatic | |
Capacity | - | |
Pressure Range | 100PSI | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,303.83000 | ¥2,303.83 |
5 | ¥2,193.31400 | ¥10,966.57 |