Q 24,0-JXS21-12-10/15-T1-FU-WA-LF | |
---|---|
DigiKey Part Number | 1908-1139-2-ND - Tape & Reel (TR) 1908-1139-1-ND - Cut Tape (CT) 1908-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS21-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.72200 | ¥57.22 |
50 | ¥5.34760 | ¥267.38 |
100 | ¥4.72620 | ¥472.62 |
500 | ¥4.47746 | ¥2,238.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.73122 | ¥3,731.22 |
3,000 | ¥3.60685 | ¥10,820.55 |
5,000 | ¥3.48247 | ¥17,412.35 |
10,000 | ¥3.35810 | ¥33,581.00 |