Q 24,0-JXS11-10-10/10-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q240-JXS11-10-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q240-JXS11-10-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q240-JXS11-10-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS11-10-10/10-FU-LF |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.39400 | ¥53.94 |
50 | ¥5.04580 | ¥252.29 |
100 | ¥4.45870 | ¥445.87 |
500 | ¥4.22394 | ¥2,111.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.51987 | ¥3,519.87 |
3,000 | ¥3.40258 | ¥10,207.74 |
5,000 | ¥3.28525 | ¥16,426.25 |
10,000 | ¥3.16792 | ¥31,679.20 |