O 40,0-JTP32CSV-F-K-1,8-0909-1015-LF | |
---|---|
DigiKey Part Number | 1908-O40,0-JTP32CSV-F-K-1,8-0909-1015-LFTR-ND - Tape & Reel (TR) 1908-O40,0-JTP32CSV-F-K-1,8-0909-1015-LFCT-ND - Cut Tape (CT) 1908-O40,0-JTP32CSV-F-K-1,8-0909-1015-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 40,0-JTP32CSV-F-K-1,8-0909-1015-LF |
Description | XTAL OSC VCTCXO 40MHZ CLPSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Amplitude Control | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥86.07200 | ¥860.72 |
50 | ¥83.20140 | ¥4,160.07 |
100 | ¥80.33210 | ¥8,033.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥80.33210 | ¥16,066.42 |
600 | ¥77.46293 | ¥46,477.76 |
1,000 | ¥71.72496 | ¥71,724.96 |