SYA10-15HG | |
---|---|
DigiKey Part Number | 4285-SYA10-15HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-15HG |
Description | 1 MM W TO B CONNECTOR 15P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.57800 | ¥15.78 |
25 | ¥1.41960 | ¥35.49 |
50 | ¥1.30960 | ¥65.48 |
100 | ¥1.20760 | ¥120.76 |
250 | ¥1.08712 | ¥271.78 |
500 | ¥1.00516 | ¥502.58 |
1,000 | ¥0.93061 | ¥930.61 |
2,500 | ¥0.84250 | ¥2,106.25 |