SMH25-03HG | |
---|---|
DigiKey Part Number | 4285-SMH25-03HG-ND |
Manufacturer | |
Manufacturer Product Number | SMH25-03HG |
Description | 2.5 MM W TO B CONNECTOR 3P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.13000 | ¥1.13 |
10 | ¥0.83700 | ¥8.37 |
25 | ¥0.75000 | ¥18.75 |
50 | ¥0.69060 | ¥34.53 |
100 | ¥0.63650 | ¥63.65 |
250 | ¥0.57200 | ¥143.00 |
500 | ¥0.52842 | ¥264.21 |
1,000 | ¥0.48866 | ¥488.66 |
2,500 | ¥0.44157 | ¥1,103.92 |