RV42-08M | |
---|---|
DigiKey Part Number | 4285-RV42-08M-ND |
Manufacturer | |
Manufacturer Product Number | RV42-08M |
Description | 4.2MM W TO W CONNECTOR 8P MALE H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.46800 | ¥34.68 |
25 | ¥3.05360 | ¥76.34 |
50 | ¥2.80540 | ¥140.27 |
100 | ¥2.69570 | ¥269.57 |
250 | ¥2.42080 | ¥605.20 |
500 | ¥2.31064 | ¥1,155.32 |
1,000 | ¥1.92561 | ¥1,925.61 |
2,500 | ¥1.76053 | ¥4,401.32 |