RV42-06M | |
---|---|
DigiKey Part Number | 4285-RV42-06M-ND |
Manufacturer | |
Manufacturer Product Number | RV42-06M |
Description | 4.2MM W TO W CONNECTOR 6P MALE H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.55000 | ¥25.50 |
25 | ¥2.24760 | ¥56.19 |
50 | ¥2.06400 | ¥103.20 |
100 | ¥1.98420 | ¥198.42 |
250 | ¥1.78152 | ¥445.38 |
500 | ¥1.70058 | ¥850.29 |
1,000 | ¥1.41707 | ¥1,417.07 |
2,500 | ¥1.29562 | ¥3,239.05 |