Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.36900 | ¥13.69 |
25 | ¥1.21040 | ¥30.26 |
50 | ¥1.13000 | ¥56.50 |
100 | ¥1.04990 | ¥104.99 |
250 | ¥0.92884 | ¥232.21 |
500 | ¥0.88838 | ¥444.19 |
1,000 | ¥0.72688 | ¥726.88 |
2,500 | ¥0.66626 | ¥1,665.65 |