RM25-10M | |
---|---|
DigiKey Part Number | 4285-RM25-10M-ND |
Manufacturer | |
Manufacturer Product Number | RM25-10M |
Description | 2.5 MM W TO W CONNECTOR 10P MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.60700 | ¥16.07 |
25 | ¥1.43840 | ¥35.96 |
50 | ¥1.32780 | ¥66.39 |
100 | ¥1.22500 | ¥122.50 |
250 | ¥1.10244 | ¥275.61 |
500 | ¥1.01964 | ¥509.82 |
1,000 | ¥0.94406 | ¥944.06 |
2,500 | ¥0.85478 | ¥2,136.95 |