Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.35200 | ¥13.52 |
25 | ¥1.21360 | ¥30.34 |
50 | ¥1.11960 | ¥55.98 |
100 | ¥1.03240 | ¥103.24 |
250 | ¥0.92916 | ¥232.29 |
500 | ¥0.85890 | ¥429.45 |
1,000 | ¥0.79489 | ¥794.89 |
2,500 | ¥0.71931 | ¥1,798.28 |