Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -25°C ~ 90°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.01200 | ¥10.12 |
25 | ¥0.91120 | ¥22.78 |
50 | ¥0.83820 | ¥41.91 |
100 | ¥0.77280 | ¥77.28 |
250 | ¥0.69540 | ¥173.85 |
500 | ¥0.64252 | ¥321.26 |
1,000 | ¥0.59449 | ¥594.49 |
2,500 | ¥0.53748 | ¥1,343.70 |