Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.09900 | ¥10.99 |
25 | ¥0.98720 | ¥24.68 |
50 | ¥0.91200 | ¥45.60 |
100 | ¥0.84060 | ¥84.06 |
250 | ¥0.75584 | ¥188.96 |
500 | ¥0.69846 | ¥349.23 |
1,000 | ¥0.64631 | ¥646.31 |
2,500 | ¥0.58444 | ¥1,461.10 |