Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 7 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.64500 | ¥6.45 |
25 | ¥0.57560 | ¥14.39 |
50 | ¥0.53020 | ¥26.51 |
100 | ¥0.48920 | ¥48.92 |
250 | ¥0.43944 | ¥109.86 |
500 | ¥0.40598 | ¥202.99 |
1,000 | ¥0.37519 | ¥375.19 |
2,500 | ¥0.33876 | ¥846.90 |