Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 6 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.47100 | ¥4.71 |
25 | ¥0.42200 | ¥10.55 |
50 | ¥0.38720 | ¥19.36 |
100 | ¥0.35750 | ¥35.75 |
250 | ¥0.32088 | ¥80.22 |
500 | ¥0.29610 | ¥148.05 |
1,000 | ¥0.27353 | ¥273.53 |
2,500 | ¥0.24683 | ¥617.07 |